Meist Gekauft
onsemiNLSV4T244MUTAGPegelwandlern
Voltage Level Translator 4-CH Unidirectional 12-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLSV4T244MUTAG | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) |
| Verpackungsbreite | 1.7 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | UQFN |
| 12 | |
| Leitungsform | No Lead |
The ON Semiconductor NLSV4T244MUTAG level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 4.5 V.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
