onsemiNLSX5012MUTAGPegelwandlern
Voltage Level Translator 2-CH Bidirectional 8-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) |
| Verpackungsbreite | 1.2 |
| Verpackungslänge | 1.8 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN |
| 8 | |
| Leitungsform | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's NLSX5012MUTAG level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 4.5 V.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
