Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35(Max) |
Verpackungsbreite | 1 |
Verpackungslänge | 1 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | ULLGA |
6 |
By driving the input to the transmission line this NLU1GT50CMX1TCG buffer and line driver by ON Semiconductor will amplify any signal. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.