TDKNLV32T-221J-EFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 0.05A 21Ohm DCR 1210 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Use this rf chip NLV32T-221J-EF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 21 Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 7M Hz. It has an inductance of 220u H. This device utilizes wirewound technology. It has a tolerance of 5%. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.
EDA / CAD Models |