onsemiNLX2G07BMX1TCGPuffern und Leitungstreibern
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin ULLGA T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35(Max) |
Verpackungsbreite | 1 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | ULLGA |
6 |
By driving the input to the transmission line this NLX2G07BMX1TCG buffer and line driver by ON Semiconductor will amplify any signal. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.