The NM485D6S5MC is a low power electrically isolated differential driver and receiver designed for bi-directional data communication or multipoint bus transmission. The device combines a tri-state differential line driver and a differential input line receiver. The driver and receiver have active high and active low enables, respectively, which can be connected together to function as direction control. No external components are needed as a single 5V supply powers all functions either side of the isolation boundary. NM485D655MC also provides a regulated 5V, unregulated 6V and -6V isolated supply’s for system use.
Features
-
Patent pending
-
ANSI/AAMI ES60601-1, 2 MOOP/1 MOPP recognised
-
UL60950 recognised for 250Vrms reinforced insulation
-
SMD compatible
-
+6V, -6V unregulated and +5V regulated isolated outputs
-
Differential driver and receiver
-
500kbps data rate
-
Complies with ANSI TIA/EIA RS-485-A-1998 and ISO 8482: 1987(E)
-
Industrial temperature range -40°C to 85°C
-
Tested at 3000Vac rms ‘Hi Pot Test'
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
NM485D6S5MC-R7 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 7.21 |
Verpackungsbreite | 18.16 |
Verpackungslänge | 14.7(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD Module |
14 |