Murata Power SolutionsNMA0515SCDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
-15|15 | |
-0.033|0.033 | |
1 | |
1000VDC | |
DC/DC | |
110(Typ) | |
Yes | |
7% | |
1.2%/% | |
78 | |
-40 | |
85 | |
Industrial | |
Tube | |
Fixed | |
2.1 | |
Befestigung | Through Hole |
Verpackungshöhe | 10 |
Verpackungsbreite | 6 |
Verpackungslänge | 19.5 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
5 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down NMA0515SC DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.