Murata Power SolutionsNMA1512SCDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 15VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10 |
Verpackungsbreite | 6 |
Verpackungslänge | 19.5 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
5 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down NMA1512SC DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.