Murata Power SolutionsNMF1215SCDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin SIP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
NMF1215SC | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10 |
Verpackungsbreite | 6 |
Verpackungslänge | 19.5 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
5 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step up NMF1215SC DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of 0 °C to 70 °C.