Murata Power SolutionsNMH2415DCDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 6-Pin PDIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
NMH2415DC | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 6.8 |
Verpackungsbreite | 9.8 |
Verpackungslänge | 19.5 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
6 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down NMH2415DC DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.