Reduced Price
Murata Power SolutionsNMK0509SACDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
NMK0509SAC | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10 |
Verpackungsbreite | 7.6 |
Verpackungslänge | 19.6 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
4 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step up NMK0509SAC DC to DC converter and switching regulator module. It has a voltage of 9 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.