Murata Power SolutionsNMV0515SCDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10 |
Verpackungsbreite | 6 |
Verpackungslänge | 19.5 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
5 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down NMV0515SC DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.