PanduitNNC100X75LG2Verdrahtungskanäle
Wiring Ducts Slotted Rectangular Screw Polyphenylene Oxide Light Gray
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Hiding and organizing complex electrical wiring has never been easier with this NNC100X75LG2 wiring duct from Panduit. This wiring duct has a maximum operating temperature of 95 °C. This product is 2000 mm long, 72.4 mm tall and 99.6 mm deep.