onsemiNOA1212CUTAGUmgebungslichtsensor
Light to Current Ambient Light Sensor Analog(Current) 3V 6-Pin CUDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6(Max) |
Verpackungsbreite | 1.6 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | CUDFN |
6 | |
Leitungsform | No Lead |
Use this NOA1212CUTAG ambient light sensor from ON Semiconductor in tandem with a controller to automatically update and adjust the brightness levels of an electronic device's display. It has an analog(current) output. This device has a typical operating supply voltage of 64 V. This part has a temperature range of -40 °C to 85 °C. This part's peak wavelength is 540 nm.
EDA / CAD Models |