onsemiNOA3302CUTAGUmgebungslichtsensor
Digital Proximity Sensor with Dual Ambient Light Sensors and Interrupt
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | CWDFN EP |
8 |
Are you working with a sensitive I/O circuit? Implement this NOA3302CUTAG specialized sensor by ON Semiconductor for the best results. This part has a temperature range of -40 °C to 80 °C.