onsemiNOIL2SM1300A-GDCBildsensor
Image Sensor Monochrome CMOS 1280x1024Pixels 168-Pin CPGA Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.13(Max) mm |
Verpackungsbreite | 30.81(Max) mm |
Verpackungslänge | 35.86(Max) mm |
Leiterplatte geändert | 168 |
Standard-Verpackungsname | PGA |
Lieferantenverpackung | CPGA |
168 | |
Leitungsform | Through Hole |
Thanks to ON Semiconductor and their NOIL2SM1300A-GDC image sensor, feel assured that you will receive optimal light intensity readings for your processing needs. This device has a typical operating supply voltage of 2.5/3.3 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |