onsemiNOIP1SE1300A-QDIBildsensor
Image Sensor Color CMOS 1280x1024Pixels 48-Pin LLCC Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.55(Max) mm |
Verpackungsbreite | 14.35(Max) mm |
Verpackungslänge | 14.35(Max) mm |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | LLCC |
48 | |
Leitungsform | No Lead |
ON Semiconductor brings you their latest NOIP1SE1300A-QDI image sensor, the ideal component for your project's light detection requirements. This device has a typical operating supply voltage of 1.8|3.3 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.