onsemiNOIV1SE2000A-QDCBildsensor
Image Sensor Color CMOS 1920x1200Pixels 52-Pin LCC Tray
Compliant | |
EAR99 | |
Obsolete | |
NOIV1SE2000A-QDC | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.55(Max) |
Verpackungsbreite | 19.43(Max) |
Verpackungslänge | 19.43(Max) |
Leiterplatte geändert | 52 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | LCC |
52 |
ON Semiconductor brings you their latest NOIV1SE2000A-QDC image sensor, the ideal component for your project's light detection requirements. The item will be shipped in tray orientation.