IEI TechnologyNOVA-945GSE-N270-R20Single Board Computers - SBCs
SBC, 1.6GHz Intel CPU 2GB DDR2 1000Mbps
Obsolete | |
Automotive | No |
PPAP | No |
5.25in | |
Intel | |
Atom | |
N270 | |
Single Core | |
1.6GHz | |
2.5 | |
Enhanced Intel SpeedStep Technology/Execute Disable Bit/Intel Hyper-Threading Technology/Intel Thermal Monitoring Technology/Intel 64 Technology | |
533M | |
512K | |
Yes | |
No | |
Intel 945GSE/ICH7M | |
AMI | |
DDR2 | |
1 | |
200 | |
SODIMM | |
2GB | |
400M|533M | |
Yes | |
CRT|LCD | |
Intel GMA 950 | |
LVDS|VGA | |
Realtek ALC655 | |
Yes | |
Realtek RTL8111CP | |
1000Mbps | |
2 | |
6 | |
2 | |
1 | |
0 | |
0 | |
1 | |
No | |
No | |
1 | |
0 | |
3 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
12 | |
5.76A | |
AT/ATX | |
0 | |
60 | |
5 | |
95 | |
No | |
No | |
1000 | |
146 |