Reduced Price
Murata Power SolutionsNPH10S4805EICDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 5.1V 1.96A 10W 6-Pin DIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10 |
Verpackungsbreite | 32 |
Verpackungslänge | 25 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP |
6 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down NPH10S4805EIC DC to DC converter and switching regulator module. It has a voltage of 5.1 V. This part has a temperature range of -40 °C to 110 °C. This device comes in tube packaging.