Murata Power SolutionsNPH15S2405EICDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 5.1V 3A 15W 6-Pin Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
5.1 | |
3 | |
15 | |
1500VDC | |
DC/DC | |
10 | |
330 to 395 | |
Yes | |
0.5% | |
0.1% | |
84 | |
-40 | |
110 | |
Tube | |
Fixed | |
36 | |
Befestigung | Through Hole |
Verpackungshöhe | 10 |
Verpackungsbreite | 50 |
Verpackungslänge | 25 |
Leiterplatte geändert | 6 |
6 |
Provide the ability to switch between voltages by using this step down NPH15S2405EIC DC to DC converter and switching regulator module. It has a voltage of 5.1 V. This part has a temperature range of -40 °C to 110 °C. This device comes in tube packaging.