Reduced Price

NIC ComponentsNPIS14PR56MTRFInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 25A 0.0019Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power NPIS14PR56MTRF surface mount inductor from NIC Components is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 155 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 25 A with a maximum resistance of 1.9m Ohm. This device utilizes wirewound technology. This product is 11.8 mm long, 4.2 mm tall and 10.5 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 560n H.

Import TariffMay apply to this part

1.800 Stück: heute versandbereit

This item has been discontinued

    Total0,28 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1602+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1800
      Country Of origin:
      Taiwan
         
      • Price: 0,2827 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1602+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.800 Stück
      • Price: 0,2827 €