RiedonNPS2T-50RF1Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 50 Ohm 1% 25W ±100ppm/°C TO-126 Gull Wing SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
50 | |
1% | |
No | |
25 | |
Thick Film | |
-40 | |
175 | |
±100 | |
25 to 175 | |
No | |
No | |
No | |
Epoxy | |
Gull Wing | |
2 | |
5.08 | |
TO-126 | |
Rectangular | |
TO-126 | |
8.13 | |
12.32 | |
2.79 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |