Reduced Price
NIC ComponentsNRB-XS330M250V12.5X16F
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 16mm) Radial 5mm 7.54 Ohm 0.76A 10000h 105°C Bulk
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
If you need to filter lower signal frequencies, then this electrolytic NRB-XS330M250V12.5X16F aluminum capacitor, developed by NIC Components, is the tool you need. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 33uF. The NRB-XS330M250V12.5X16F aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 430@1Min|190@5Min μA. It has a tolerance of 20%. This product is 16 mm tall with a diameter of 12.5 mm.
EDA / CAD Models |