Reduced Price
NIC ComponentsNRC-AS02F49R9TRFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 49.9 Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this NRC-AS02F49R9TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 49.9 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.