Reduced Price
NIC ComponentsNRC-AS100F28R7TRFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 28.7 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
The NRC-AS100F28R7TRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 28.7 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep. It has a tolerance of 1%.