Reduced Price

NIC ComponentsNRC-AS10F3240TRFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 324 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Epoxy Pad SMD T/R

This is a NRC-AS10F3240TRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 324 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Auf Lager: 4.000 Stück

Quantity Increments of 1 Minimum 4000
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1606+
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Taiwan
    • Price: