Reduced Price
NIC ComponentsNRC-AS12F1133TRFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 113K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Epoxy Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
This is a NRC-AS12F1133TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 113K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep. This device utilizes thick film technology.