50% Off
NIC ComponentsNRC02F6801TRFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 6.8K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
6.8K | |
1% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 125 | |
No | |
No | |
No | |
Epoxy | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.25 | |
±0.03 | |
±0.03 | |
±0.05 | |
Surface Mount |
The NRC02F6801TRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 6.8K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 0.6 mm long, 0.25 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.