Reduced Price

NIC ComponentsNRC02J332TRFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 3.3K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC02J332TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 3.3K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.6 mm long, 0.25 mm tall and 0.3 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 751 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1423+
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Taiwan
    • Price: