50% Off
NIC ComponentsNRC04F1104TRFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 1.1M Ohm 1% 0.063W(1/16W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
1.1M | |
1% | |
50 | |
No | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±300 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0402 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
N/R | |
1 | |
0.5 | |
0.3 | |
N/A | |
N/R | |
+0.1|-0.05 | |
+0.1|-0.05 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |