50% Off

NIC ComponentsNRC10F1241TRFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 1.24K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC10F1241TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 1.24K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

4.991 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1729+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      4991
      Country Of origin:
      Taiwan
         
      • Price: 0,0007 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1729+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.991 Stück
      • Price: 0,0007 €