Reduced Price
NIC ComponentsNRC10F2150TRFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0805 215 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
215 | |
1% | |
150 | |
No | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.5 | |
±0.2 | |
±0.1 | |
±0.1 | |
Surface Mount |
Use this NRC10F2150TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 215 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.