Reduced Price

NIC ComponentsNRC12F2373TRFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 237K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC12F2373TRF fixed single surface-mount resistor from NIC Components. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 237K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep.

Import TariffMay apply to this part

5.652 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1713+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      5652
      Country Of origin:
      Taiwan
         
      • Price: 0,0084 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1713+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5.652 Stück
      • Price: 0,0084 €