Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.75 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 mm |
Verpackungsbreite | 4 mm |
Verpackungslänge | 4 mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
24 | |
Leitungsform | No Lead |
Centralize your processing needs by adopting this NRF24LE1-F16Q24-T application processor from Nordic Semiconductors into your design. This part has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 16KB. This device is based on the 8051 core architecture. Its ADC resolution is 12 Bit. This is a 32 bit processor. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V.