Compliant | |
5A992.c | |
Unconfirmed | |
8542.31.00.70 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
32 | |
Leitungsform | No Lead |
Say goodbye to slow devices by using this NRF24LE1-O17Q32-T application processor developed by Nordic Semiconductors. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This is a 32 bit processor. Its ADC resolution is 12 Bit. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. Its eprom program memory is 16KB. This device is based on the 8051 core architecture.