NIC ComponentsNRSN06C8J473TRFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 47K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512(8 X 1206) Concave SMD T/R

Downsize multiple resistors onto a single chip with the NRSN06C8J473TRF resistor array, developed by NIC Components. This product's 8 resistors have a value of 47K Ohm. This dependable part has a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. The NRSN06C8J473TRF part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. This device utilizes thick film technology. This product is 6.4 mm long, 0.6 mm tall and 3.1 mm deep.

A datasheet is only available for this product at this time.