NIC ComponentsNRSNA6I4J471TRFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R

Pack multiple resistors into a single chip with this NRSNA6I4J471TRF resistor array from NIC Components. This product's 4 resistors have a value of 470 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The NRSNA6I4J471TRF part has a convex termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.

1.005 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,06 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2131+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1005
      Country Of origin:
      Taiwan
         
      • Price: 0,0293 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2131+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.005 Stück
      • Price: 0,0293 €