NIC ComponentsNRSNA6I4J680TRFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R

By combining multiple resistors into a single chip, the NRSNA6I4J680TRF resistor array, developed by NIC Components, can help you save space and power in your circuit design. This product's 4 resistors have a value of 68 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 0.8 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The NRSNA6I4J680TRF part has a convex termination style.

Import TariffMay apply to this part

Auf Lager: 2.500 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1408+
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Taiwan
    • Price: