NIC ComponentsNRSNA6I4J750TRFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 75 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R

This NRSNA6I4J750TRF resistor array by NIC Components packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 75 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 0.8 mm. The NRSNA6I4J750TRF part has a convex termination style. This device utilizes thick film technology. It has a tolerance of 5%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Auf Lager: 2.230 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1436+
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Taiwan
    • Price: