NIC ComponentsNRSNA6I4J822TRFWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 8.2K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Are you looking for a power-saving component that can be implemented in your circuit design? NIC Components brings you their NRSNA6I4J822TRF resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 8.2K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The NRSNA6I4J822TRF part has a convex termination style.