Reduced Price
NIC ComponentsNRSZ152M35V16X25F
Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 2.1A 10000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
By implementing this electrolytic NRSZ152M35V16X25F aluminum capacitor from NIC Components in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1500uF. Its leakage current is 525 μA. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. The NRSZ152M35V16X25F aluminum electrolytic capacitor has a radial termination style.