TAIYO YUDENNS12565T150MNInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.33A 0.0285Ohm DCR T/R
EAR99 | |
NRND | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
15u | |
20% | |
100K | |
4.33 | |
5.84 | |
0.0285 | |
14.4M | |
2 | |
-40 | |
125 | |
Tape and Reel | |
12.8 | |
Surface Mount | |
12.8 | |
6.85 |
EDA / CAD Models |