Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.37 mm |
Verpackungsbreite | 0.6 mm |
Verpackungslänge | 0.8 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-923 |
2 | |
Leitungsform | Flat |
Converting from AC to DC is simple when using a Schottky diode NSR0140P2T5G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.07 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |