Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
10@10V | |
Single | |
Active | |
-55 | |
-55 to 125 | |
30 | |
0.2 | |
0.5 | |
125 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.52 |
Verpackungsbreite | 0.6 |
Verpackungslänge | 1 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-723 |
2 | |
Leitungsform | Flat |
Converting from AC to DC is simple when using a Schottky diode NSR0230M2T5G rectifier from ON Semiconductor. Its maximum power dissipation is 167 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.2 A.