Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
40 | |
0.2 | |
0.6 | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.37 |
Verpackungsbreite | 0.6 |
Verpackungslänge | 0.8 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-923 |
2 | |
Leitungsform | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode NSR0240P2T5G rectifier from ON Semiconductor. Its maximum power dissipation is 240 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |