Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.37 mm |
Verpackungsbreite | 0.6 mm |
Verpackungslänge | 0.8 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-923 |
2 | |
Leitungsform | Flat |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NSR0620P2T5G rectifier from ON Semiconductor. Its maximum power dissipation is 570 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.5 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |