Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) mm |
Verpackungsbreite | 2 mm |
Verpackungslänge | 2 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | WDFN EP |
3 | |
Leitungsform | No Lead |
The versatility of this PNP NSS12100UW3TCG GP BJT from ON Semiconductor makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1100 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 12 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.