Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 mm |
Verpackungsbreite | 1.2 mm |
Verpackungslänge | 1.6 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-563 |
6 | |
Leitungsform | Flat |
Use this versatile PNP NST30010MXV6T1G GP BJT from ON Semiconductor to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 661 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |