TE ConnectivityNTC0805J2K0Thermistoren
Thermistor NTC 2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3000K T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Thermistor NTC 2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3000K T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |